




691382030005 | |
|---|---|
DigiKey Part Number | 732-6052-ND |
Manufacturer | |
Manufacturer Product Number | 691382030005 |
Description | TERM BLOCK HDR 5POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691382030005 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.398" (10.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.16.69300 | kr.166.93 |
| 50 | kr.14.51860 | kr.725.93 |
| 100 | kr.12.62290 | kr.1,262.29 |
| 475 | kr.11.47541 | kr.5,450.82 |
| 950 | kr.10.43564 | kr.9,913.86 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |




