




691359740006 | |
|---|---|
DigiKey Part Number | 732-10075-ND |
Manufacturer | |
Manufacturer Product Number | 691359740006 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691359740006 Models |
Category | Current - UL 7 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.3-0.8mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style IDC | Insulation Height 0.551" (14.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.06000 | kr.44.06 |
| 10 | kr.36.72800 | kr.367.28 |
| 50 | kr.32.31500 | kr.1,615.75 |
| 100 | kr.26.43780 | kr.2,643.78 |
| Unit Price without VAT: | kr.44.06000 |
|---|---|
| Unit Price with VAT: | kr.55.07500 |

