




691312710006 | |
|---|---|
DigiKey Part Number | 732-2809-ND |
Manufacturer | |
Manufacturer Product Number | 691312710006 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691312710006 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.7.43700 | kr.74.37 |
| 50 | kr.6.47940 | kr.323.97 |
| 100 | kr.5.79480 | kr.579.48 |
| 250 | kr.5.44608 | kr.1,361.52 |
| 500 | kr.5.10370 | kr.2,551.85 |
| 1.000 | kr.4.83742 | kr.4,837.42 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |





