



691309510004 | |
|---|---|
DigiKey Part Number | 732-691309510004-ND |
Manufacturer | |
Manufacturer Product Number | 691309510004 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691309510004 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.23.09700 | kr.230.97 |
| 50 | kr.21.52440 | kr.1,076.22 |
| 100 | kr.19.44480 | kr.1,944.48 |
| 450 | kr.15.26038 | kr.6,867.17 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |


