



691244600004 | |
|---|---|
DigiKey Part Number | 732-691244600004-ND |
Manufacturer | |
Manufacturer Product Number | 691244600004 |
Description | 10.16 MM TERMINAL BLOCK, VERTICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691244600004 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.89956 | kr.4,724.89 |
| Unit Price without VAT: | kr.18.89956 |
|---|---|
| Unit Price with VAT: | kr.23.62445 |

