



691243110005 | |
|---|---|
DigiKey Part Number | 732-691243110005-ND |
Manufacturer | |
Manufacturer Product Number | 691243110005 |
Description | 3.50 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691243110005 Models |
Category | Wire Gauge 16-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751277 | Phoenix Contact | 838 | 277-5827-ND | kr.17.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.16.12900 | kr.161.29 |
| 50 | kr.14.95600 | kr.747.80 |
| 100 | kr.13.37740 | kr.1,337.74 |
| 500 | kr.10.25178 | kr.5,125.89 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |


