



691216510002S | |
|---|---|
DigiKey Part Number | 732-691216510002S-ND |
Manufacturer | |
Manufacturer Product Number | 691216510002S |
Description | 5.08 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691216510002S Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.6.10500 | kr.61.05 |
| 50 | kr.5.65520 | kr.282.76 |
| 100 | kr.5.21780 | kr.521.78 |
| 500 | kr.3.88008 | kr.1,940.04 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |










