2 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691214210002

DigiKey Part Number
732-691214210002-ND
Manufacturer
Manufacturer Product Number
691214210002
Description
7.00 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691214210002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.276" (7.00mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.17 Nm (1.5 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.9.04100kr.90.41
50kr.8.36880kr.418.44
100kr.7.71580kr.771.58
500kr.5.73770kr.2,868.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500