1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
691213610001
691213610001
@askLorandt explains: Design your EMC-Filter

691213610001

DigiKey Part Number
732-10967-ND
Manufacturer
Manufacturer Product Number
691213610001
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691213610001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
14 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.2.47000kr.24.70
50kr.2.22920kr.111.46
100kr.1.97950kr.197.95
500kr.1.85760kr.928.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000