
690367292476 | |
|---|---|
DigiKey Part Number | 732-690367292476TR-ND - Tape & Reel (TR) 732-690367292476CT-ND - Cut Tape (CT) 732-690367292476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690367292476 |
Description | WR-MM FEMALE SMT CONNECTOR WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690367292476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.87000 | kr.17.87 |
| 10 | kr.17.15700 | kr.171.57 |
| 50 | kr.16.53140 | kr.826.57 |
| 100 | kr.15.82830 | kr.1,582.83 |
| 400 | kr.14.20290 | kr.5,681.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.44754 | kr.9,158.03 |
| Unit Price without VAT: | kr.17.87000 |
|---|---|
| Unit Price with VAT: | kr.22.33750 |

