
690367291676 | |
|---|---|
DigiKey Part Number | 732-690367291676TR-ND - Tape & Reel (TR) 732-690367291676CT-ND - Cut Tape (CT) 732-690367291676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690367291676 |
Description | WR-MM FEMALE SMT CONNECTOR WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690367291676 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1.5A per Contact |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.11.50100 | kr.115.01 |
| 50 | kr.11.06960 | kr.553.48 |
| 100 | kr.10.60050 | kr.1,060.05 |
| 400 | kr.9.51635 | kr.3,806.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.51463 | kr.6,811.70 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

