690367291476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690367291476

DigiKey Part Number
732-690367291476TR-ND - Tape & Reel (TR)
732-690367291476CT-ND - Cut Tape (CT)
732-690367291476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
690367291476
Description
WR-MM FEMALE SMT CONNECTOR WITH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
690367291476 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.207" (5.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1.5A per Contact
Voltage Rating
100VAC
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.77000kr.10.77
10kr.10.37200kr.103.72
50kr.9.98460kr.499.23
100kr.9.56540kr.956.54
400kr.8.58495kr.3,433.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.6.91375kr.5,531.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.77000
Unit Price with VAT:kr.13.46250