
690357282476 | |
|---|---|
DigiKey Part Number | 732-690357282476TR-ND - Tape & Reel (TR) 732-690357282476CT-ND - Cut Tape (CT) 732-690357282476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690357282476 |
Description | WR-MM MALE SMT CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357282476 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.142" (3.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 100 | kr.20.82060 | kr.2,082.06 |
| 250 | kr.18.29092 | kr.4,572.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.01946 | kr.15,019.46 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |

