
690357281876 | |
|---|---|
DigiKey Part Number | 732-690357281876TR-ND - Tape & Reel (TR) 732-690357281876CT-ND - Cut Tape (CT) 732-690357281876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690357281876 |
Description | WR-MM MALE SMT CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357281876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.67000 | kr.17.67 |
| 100 | kr.14.75120 | kr.1,475.12 |
| 250 | kr.13.00964 | kr.3,252.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.53181 | kr.9,531.81 |
| Unit Price without VAT: | kr.17.67000 |
|---|---|
| Unit Price with VAT: | kr.22.08750 |

