
690357102272 | |
|---|---|
DigiKey Part Number | 732-690357102272-ND |
Manufacturer | |
Manufacturer Product Number | 690357102272 |
Description | WR-MM MALE CONNECTOR WITHOUT LAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357102272 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.8.34300 | kr.83.43 |
| 100 | kr.8.03910 | kr.803.91 |
| 250 | kr.7.69676 | kr.1,924.19 |
| 500 | kr.6.91060 | kr.3,455.30 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

