
690207101272 | |
|---|---|
DigiKey Part Number | 732-4842-5-ND |
Manufacturer | |
Manufacturer Product Number | 690207101272 |
Description | CONN DIP HDR IDC 12POS VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector Red IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690207101272 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Features Board Guide |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 12 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.7.87400 | kr.78.74 |
| 100 | kr.7.57000 | kr.757.00 |
| 250 | kr.7.26564 | kr.1,816.41 |
| 500 | kr.6.51118 | kr.3,255.59 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |


