20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687720119002

DigiKey Part Number
732-687720119002-ND
Manufacturer
Manufacturer Product Number
687720119002
Description
CABLE FFC/FPC 20POS 0.5MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687720119002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.30.08340kr.1,504.17
100kr.28.44760kr.2,844.76
250kr.26.79920kr.6,699.80
500kr.25.15712kr.12,578.56
Manufacturers Standard Package
Unit Price without VAT:kr.30.08340
Unit Price with VAT:kr.37.60425