
687714152002 | |
|---|---|
DigiKey Part Number | 732-5203-ND |
Manufacturer | |
Manufacturer Product Number | 687714152002 |
Description | CABLE FFC/FPC 14POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687714152002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.88000 | kr.18.88 |
| 10 | kr.18.54700 | kr.185.47 |
| 50 | kr.17.04960 | kr.852.48 |
| 100 | kr.15.84000 | kr.1,584.00 |
| 250 | kr.14.45760 | kr.3,614.40 |
| Unit Price without VAT: | kr.18.88000 |
|---|---|
| Unit Price with VAT: | kr.23.60000 |



