12 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687712100002

DigiKey Part Number
732-5200-ND
Manufacturer
Manufacturer Product Number
687712100002
Description
CABLE FFC/FPC 12POS 0.5MM 3.94"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
687712100002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
3.940" (100.08mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.123
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.20.41500kr.204.15
50kr.18.76640kr.938.32
100kr.17.43500kr.1,743.50
250kr.15.91340kr.3,978.35
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000