6 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687706200002

DigiKey Part Number
732-3576-ND
Manufacturer
Manufacturer Product Number
687706200002
Description
CABLE FFC/FPC 6POS 0.5MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687706200002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
7.874" (200.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.20.41500kr.204.15
50kr.18.76640kr.938.32
100kr.17.43500kr.1,743.50
250kr.15.91340kr.3,978.35
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000