
| 687635152002 | |
|---|---|
| DigiKey Part Number | 732-5185-ND | 
| Manufacturer | |
| Manufacturer Product Number | 687635152002 | 
| Description | CABLE FFC/FPC 35POS 0.5MM 5.98" | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 687635152002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 35 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 5.984" (152.00mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.88000 | kr.18.88 | 
| 10 | kr.18.54700 | kr.185.47 | 
| 50 | kr.17.04960 | kr.852.48 | 
| 100 | kr.15.84000 | kr.1,584.00 | 
| 250 | kr.14.45760 | kr.3,614.40 | 
| Unit Price without VAT: | kr.18.88000 | 
|---|---|
| Unit Price with VAT: | kr.23.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark