
687626200002 | |
|---|---|
DigiKey Part Number | 732-687626200002-ND |
Manufacturer | |
Manufacturer Product Number | 687626200002 |
Description | CABLE FFC/FPC 26POS 0.5MM 7.87" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687626200002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.24000 | kr.18.24 |
| 10 | kr.16.88300 | kr.168.83 |
| 50 | kr.14.86080 | kr.743.04 |
| 100 | kr.13.47970 | kr.1,347.97 |
| Unit Price without VAT: | kr.18.24000 |
|---|---|
| Unit Price with VAT: | kr.22.80000 |


