


687126182122 | |
|---|---|
DigiKey Part Number | 732-10026-2-ND - Tape & Reel (TR) 732-10026-1-ND - Cut Tape (CT) 732-10026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687126182122 |
Description | CONN FFC FPC 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687126182122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.31mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 100 | kr.12.55040 | kr.1,255.04 |
| 500 | kr.11.04640 | kr.5,523.20 |
| 1.000 | kr.9.03686 | kr.9,036.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.9.03684 | kr.31,628.94 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |




