
687120183722 | |
|---|---|
DigiKey Part Number | 732-11352-2-ND - Tape & Reel (TR) 732-11352-1-ND - Cut Tape (CT) 732-11352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687120183722 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687120183722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 |
| 10 | kr.13.27400 | kr.132.74 |
| 100 | kr.11.61650 | kr.1,161.65 |
| 1.000 | kr.10.59096 | kr.10,590.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.60303 | kr.34,412.12 |
| Unit Price without VAT: | kr.15.87000 |
|---|---|
| Unit Price with VAT: | kr.19.83750 |







