



687112182122 | |
|---|---|
DigiKey Part Number | 732-687112182122TR-ND - Tape & Reel (TR) 732-687112182122CT-ND - Cut Tape (CT) 732-687112182122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687112182122 |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687112182122 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.31mm | Housing Color Ivory |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 100 | kr.8.74290 | kr.874.29 |
| 500 | kr.7.69042 | kr.3,845.21 |
| 1.000 | kr.6.29562 | kr.6,295.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.6.29564 | kr.22,034.74 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |



