16 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686716141001

DigiKey Part Number
732-686716141001-ND
Manufacturer
Manufacturer Product Number
686716141001
Description
CABLE FFC/FPC 16POS 1MM 13.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm)
Datasheet
 Datasheet
EDA/CAD Models
686716141001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
13.8" (350.5mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.46.02200kr.2,301.10
100kr.43.51140kr.4,351.14
250kr.40.99444kr.10,248.61
500kr.38.47758kr.19,238.79
Manufacturers Standard Package
Unit Price without VAT:kr.46.02200
Unit Price with VAT:kr.57.52750