14 Position FFC, FPC Cable 0.039" (1.00mm) 1.970" (50.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686714050001

DigiKey Part Number
732-3537-ND
Manufacturer
Manufacturer Product Number
686714050001
Description
CABLE FFC/FPC 14POS 1MM 1.97"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 1.970" (50.04mm)
Datasheet
 Datasheet
EDA/CAD Models
686714050001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
1.970" (50.04mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.03000kr.19.03
10kr.18.69200kr.186.92
50kr.17.18280kr.859.14
100kr.15.96380kr.1,596.38
250kr.14.57056kr.3,642.64
Manufacturers Standard Package
Unit Price without VAT:kr.19.03000
Unit Price with VAT:kr.23.78750