12 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686712119001

DigiKey Part Number
732-686712119001-ND
Manufacturer
Manufacturer Product Number
686712119001
Description
CABLE FFC/FPC 12POS 1MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686712119001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.30.53980kr.1,526.99
100kr.28.87870kr.2,887.87
250kr.27.20496kr.6,801.24
500kr.25.53764kr.12,768.82
Manufacturers Standard Package
Unit Price without VAT:kr.30.53980
Unit Price with VAT:kr.38.17475