686710050001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 320
Unit Price: kr.5.07000
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 1.970" (50.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686710050001

DigiKey Part Number
732-3533-ND
Manufacturer
Manufacturer Product Number
686710050001
Description
CABLE FFC/FPC 10POS 1MM 1.97"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 1.970" (50.04mm)
Datasheet
 Datasheet
EDA/CAD Models
686710050001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
1.970" (50.04mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-10-D-0050-C-4-08-4-TGCT3202073-10-10-D-0050-C-4-08-4-T-NDkr.5.07000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.20.41500kr.204.15
50kr.18.76640kr.938.32
100kr.17.43500kr.1,743.50
250kr.15.91340kr.3,978.35
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000