
686616050001 | |
|---|---|
DigiKey Part Number | 732-3611-ND |
Manufacturer | |
Manufacturer Product Number | 686616050001 |
Description | CABLE FFC/FPC 16POS 1MM 1.97" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 1.970" (50.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686616050001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.970" (50.04mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.18.69200 | kr.186.92 |
| 50 | kr.17.18280 | kr.859.14 |
| 100 | kr.15.96380 | kr.1,596.38 |
| 250 | kr.14.57056 | kr.3,642.64 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |






