15 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686615200001

DigiKey Part Number
732-686615200001-ND
Manufacturer
Manufacturer Product Number
686615200001
Description
CABLE FFC/FPC 15POS 1MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686615200001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.18.58300kr.185.83
50kr.16.35720kr.817.86
100kr.14.12550kr.1,412.55
250kr.13.35356kr.3,338.39
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500