
686116188622 | |
|---|---|
DigiKey Part Number | 732-686116188622TR-ND - Tape & Reel (TR) 732-686116188622CT-ND - Cut Tape (CT) 732-686116188622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686116188622 |
Description | CONN FPC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686116188622 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Low Insertion Force (LIF), Solder Retention |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 80.0µin (2.03µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Mating Cycles 20 |
Height Above Board 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 25 | kr.8.95960 | kr.223.99 |
| 100 | kr.8.34980 | kr.834.98 |
| 250 | kr.7.75384 | kr.1,938.46 |
| 500 | kr.7.14518 | kr.3,572.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.93428 | kr.8,901.42 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

