
686114188622 | |
|---|---|
DigiKey Part Number  | 732-686114188622TR-ND - Tape & Reel (TR) 732-686114188622CT-ND - Cut Tape (CT) 732-686114188622DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 686114188622  | 
Description  | CONN FPC TOP 14POS 1MM R/A  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 686114188622 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Flat Flex Type  | FPC  | |
Mounting Type  | Surface Mount, Right Angle  | |
Connector/Contact Type  | Contacts, Top  | |
Number of Positions  | 14  | |
Pitch  | 0.039" (1.00mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.29mm ~ 0.34mm  | |
Height Above Board  | 0.122" (3.10mm)  | |
Locking Feature  | -  | |
Cable End Type  | Straight  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Housing Material  | Liquid Crystal Polymer (LCP)  | |
Actuator Material  | -  | |
Features  | Low Insertion Force (LIF), Solder Retention  | |
Voltage Rating  | 125V  | |
Operating Temperature  | -25°C ~ 85°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 1A  | |
Contact Finish Thickness  | 80.0µin (2.03µm)  | |
Housing Color  | Ivory  | |
Actuator Color  | -  | |
Mating Cycles  | 20  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 | 
| 25 | kr.8.11520 | kr.202.88 | 
| 100 | kr.7.57120 | kr.757.12 | 
| 250 | kr.7.04000 | kr.1,760.00 | 
| 500 | kr.6.50240 | kr.3,251.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.4.89600 | kr.7,344.00 | 
| Unit Price without VAT: | kr.9.02000 | 
|---|---|
| Unit Price with VAT: | kr.11.27500 | 

