
68610814422 | |
|---|---|
DigiKey Part Number | 732-1995-2-ND - Tape & Reel (TR) 732-1995-1-ND - Cut Tape (CT) 732-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68610814422 |
Description | CONN FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68610814422 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Beige |
Height Above Board 0.118" (3.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070860 | Molex | 3.790 | WM3375CT-ND | kr.7.61000 | Similar |
| 0522710869 | Molex | 15.039 | WM7939CT-ND | kr.8.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.5.29400 | kr.52.94 |
| 50 | kr.4.91980 | kr.245.99 |
| 100 | kr.4.26050 | kr.426.05 |
| 500 | kr.4.21966 | kr.2,109.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.49968 | kr.5,249.52 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |






