



68610814122 | |
|---|---|
DigiKey Part Number | 732-2003-2-ND - Tape & Reel (TR) 732-2003-1-ND - Cut Tape (CT) 732-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68610814122 |
Description | CONN FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68610814122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.116" (2.95mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.87000 | kr.5.87 |
| 10 | kr.5.38600 | kr.53.86 |
| 50 | kr.5.00520 | kr.250.26 |
| 100 | kr.4.33440 | kr.433.44 |
| 500 | kr.4.29286 | kr.2,146.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.50717 | kr.5,260.76 |
| Unit Price without VAT: | kr.5.87000 |
|---|---|
| Unit Price with VAT: | kr.7.33750 |










