
686106189122 | |
|---|---|
DigiKey Part Number | 732-686106189122TR-ND - Tape & Reel (TR) 732-686106189122CT-ND - Cut Tape (CT) 732-686106189122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686106189122 |
Description | CONN FFC FPC 6POS 1MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686106189122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.15.13600 | kr.151.36 |
| 50 | kr.13.48480 | kr.674.24 |
| 100 | kr.11.83360 | kr.1,183.36 |
| 500 | kr.11.00800 | kr.5,504.00 |
| 1.000 | kr.10.18240 | kr.10,182.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.8.17344 | kr.28,607.04 |
| Unit Price without VAT: | kr.16.51000 |
|---|---|
| Unit Price with VAT: | kr.20.63750 |




