4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686104148922

DigiKey Part Number
732-6016-2-ND - Tape & Reel (TR)
732-6016-1-ND - Cut Tape (CT)
732-6016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
686104148922
Description
CONN FFC FPC BOTTOM 4POS 1MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
686104148922 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA6T), Nylon 6T
Part Status
Active
Actuator Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
120.0µin (3.05µm)
FFC, FCB Thickness
0.30mm
Housing Color
Ivory
Height Above Board
0.087" (2.20mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF25041D0R0-10-NHCvilux USA17.7632987-CF25041D0R0-10-NHCT-NDkr.1.84000Parametric Equivalent
In-Stock: 1.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
50kr.5.35740kr.267.87
100kr.4.97690kr.497.69
500kr.4.59016kr.2,295.08
1.000kr.4.01322kr.4,013.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.01322kr.8,026.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000