




685119135725 | |
|---|---|
cms-digikey-product-number | 732-2738-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 685119135725 |
cms-description | CONN RCPT HDMI 19POS SMD R/A |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | 685119135725 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 50 | kr.19.96400 | kr.998.20 |
| 100 | kr.18.36700 | kr.1,836.70 |
| 500 | kr.16.84612 | kr.8,423.06 |
| 1.000 | kr.15.31940 | kr.15,319.40 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |







