New at DigiKey
67012042221506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67012042221506

DigiKey Part Number
732-67012042221506-ND
Manufacturer
Manufacturer Product Number
67012042221506
Description
WR-TNC_TNC PCB THT JACK_STRAIGHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
67012042221506 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
200
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.87000$12.87
10$11.70000$117.00
25$10.72520$268.13
100$9.90000$990.00
500$9.19262$4,596.31
1.000$8.93750$8,937.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$12.87000
Unit Price with VAT:$16.08750