
665302124022 | |
|---|---|
DigiKey Part Number | 732-6087-2-ND - Tape & Reel (TR) 732-6087-1-ND - Cut Tape (CT) 732-6087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 665302124022 |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665302124022 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 50 | kr.4.91360 | kr.245.68 |
| 100 | kr.4.56480 | kr.456.48 |
| 250 | kr.4.20976 | kr.1,052.44 |
| 500 | kr.3.50602 | kr.1,753.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50602 | kr.3,506.02 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |














