
662111145021 | |
|---|---|
DigiKey Part Number | 732-4833-2-ND - Tape & Reel (TR) 732-4833-1-ND - Cut Tape (CT) 732-4833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 662111145021 |
Description | CONN HEADER SMD R/A 11POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662111145021 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 10 | kr.18.57600 | kr.185.76 |
| 50 | kr.17.14980 | kr.857.49 |
| 100 | kr.15.00680 | kr.1,500.68 |
| 200 | kr.13.93530 | kr.2,787.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.93533 | kr.5,574.13 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |






