
66202221822 | |
|---|---|
DigiKey Part Number | 732-4743-ND |
Manufacturer | |
Manufacturer Product Number | 66202221822 |
Description | CONN PLUG HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66202221822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.22000 | kr.13.22 |
| 10 | kr.12.93900 | kr.129.39 |
| 50 | kr.11.94660 | kr.597.33 |
| 100 | kr.10.44900 | kr.1,044.90 |
| 250 | kr.9.70596 | kr.2,426.49 |
| Unit Price without VAT: | kr.13.22000 |
|---|---|
| Unit Price with VAT: | kr.16.52500 |




