662018236022 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 1.038
Unit Price: kr.36.06000
Datasheet

Similar


Molex
In Stock: 4.456
Unit Price: kr.23.08000
Datasheet

Similar


Molex
In Stock: 253
Unit Price: kr.29.57000
Datasheet

Similar


Molex
In Stock: 43
Unit Price: kr.31.00000
Datasheet
662018236022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

662018236022

DigiKey Part Number
732-4803-5-ND
Manufacturer
Manufacturer Product Number
662018236022
Description
CONN HEADER SMD R/A 18POS 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662018236022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.09000kr.17.09
10kr.16.75700kr.167.57
100kr.15.47610kr.1,547.61
250kr.13.53728kr.3,384.32
500kr.12.56782kr.6,283.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.09000
Unit Price with VAT:kr.21.36250