
662010230822 | |
|---|---|
DigiKey Part Number | 732-4921-5-ND |
Manufacturer | |
Manufacturer Product Number | 662010230822 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662010230822 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430451006 | Molex | 336 | WM3255CT-ND | kr.24.28000 | Similar |
| 0430451007 | Molex | 2.407 | WM10728CT-ND | kr.34.93000 | Similar |
| 0430451008 | Molex | 2.795 | WM10741CT-ND | kr.41.34000 | Similar |
| 0430451009 | Molex | 4.448 | WM1829CT-ND | kr.19.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.12.79400 | kr.127.94 |
| 100 | kr.11.80510 | kr.1,180.51 |
| 250 | kr.10.33420 | kr.2,583.55 |
| 500 | kr.9.59876 | kr.4,799.38 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |






