



662006113322 | |
|---|---|
DigiKey Part Number | 732-1960-ND |
Manufacturer | |
Manufacturer Product Number | 662006113322 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662006113322 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT-2-06 | Adam Tech | 0 | 2057-DMT-2-06-ND | kr.0.96095 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.5.14800 | kr.51.48 |
| 50 | kr.4.74860 | kr.237.43 |
| 100 | kr.4.15270 | kr.415.27 |
| 500 | kr.3.85472 | kr.1,927.36 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |






















