
66200213722DEC | |
|---|---|
DigiKey Part Number | 732-4894-ND |
Manufacturer | |
Manufacturer Product Number | 66200213722DEC |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66200213722DEC Models |
Category | Type Stamped |
Manufacturer Würth Elektronik | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 20-24 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.45900 | kr.22.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


















