
66110113722 | |
|---|---|
DigiKey Part Number | 732-14114-2-ND - Tape & Reel (TR) 732-14114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66110113722 |
Description | WR-WTB 2.54MM FEMALE CRIMP TERMI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66110113722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.32900 | kr.13.29 |
| 100 | kr.1.12750 | kr.112.75 |
| 500 | kr.1.00594 | kr.502.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95783 | kr.957.83 |
| 2.000 | kr.0.91203 | kr.1,824.06 |
| 3.000 | kr.0.88629 | kr.2,658.87 |
| 5.000 | kr.0.85490 | kr.4,274.50 |
| 7.000 | kr.0.83483 | kr.5,843.81 |
| 10.000 | kr.0.81409 | kr.8,140.90 |
| 25.000 | kr.0.76313 | kr.19,078.25 |
| 50.000 | kr.0.72673 | kr.36,336.50 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |







