



661008151922 | |
|---|---|
DigiKey Part Number  | 732-14136-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 661008151922  | 
Description  | WR-WTB 2.54MM SINGLE ROW FEMALE  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 661008151922 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Receptacle  | |
Contact Type  | Female Socket  | |
Number of Positions  | 8  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line), Right Angle  | |
Fastening Type  | -  | |
Cable Termination  | IDC  | |
Wire Type  | Discrete  | |
Wire Gauge  | 22-24 AWG  | |
Features  | Closed End  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | -  | |
Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 | 
| 50 | kr.8.55420 | kr.427.71 | 
| 104 | kr.7.64365 | kr.794.94 | 
| 520 | kr.6.11138 | kr.3,177.92 | 
| 1.040 | kr.5.49508 | kr.5,714.88 | 
| 2.002 | kr.4.89024 | kr.9,790.26 | 
| Unit Price without VAT: | kr.9.15000 | 
|---|---|
| Unit Price with VAT: | kr.11.43750 | 






