
| 661004152022 | |
|---|---|
| DigiKey Part Number | 732-14127-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 661004152022 | 
| Description | WR-WTB 2.54MM SINGLE ROW FEMALE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 661004152022 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 4 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Fastening Type | - | |
| Cable Termination | IDC | |
| Wire Type | Discrete | |
| Wire Gauge | 26-28 AWG | |
| Features | Closed End | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 | 
| 50 | kr.4.28040 | kr.214.02 | 
| 110 | kr.3.82491 | kr.420.74 | 
| 550 | kr.3.05280 | kr.1,679.04 | 
| 1.100 | kr.2.75328 | kr.3,028.61 | 
| 2.035 | kr.2.44225 | kr.4,969.98 | 
| Unit Price without VAT: | kr.4.61000 | 
|---|---|
| Unit Price with VAT: | kr.5.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark