
66036011210420 | |
|---|---|
DigiKey Part Number | 732-14162-ND |
Manufacturer | |
Manufacturer Product Number | 66036011210420 |
Description | MMCX RIGHT ANGLE PLUG, CRIMP TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 66036011210420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | EMI Ring | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.22000 | kr.41.22 |
| 25 | kr.36.44520 | kr.911.13 |
| 50 | kr.33.57100 | kr.1,678.55 |
| 100 | kr.30.70260 | kr.3,070.26 |
| 250 | kr.27.82944 | kr.6,957.36 |
| 500 | kr.22.08816 | kr.11,044.08 |
| Unit Price without VAT: | kr.41.22000 |
|---|---|
| Unit Price with VAT: | kr.51.52500 |


